| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 170-009-173L000 |
| Series: | 170 |
| Gender: | Plug |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| SKU: | TEX170-009-173L000 |
170-009-173L000
Specifications
Detailed Description
Introducing the Male D-Sub 9 Position Straight Crimp And Poke Connector, part of the 170 series. This high-quality plug connector features a durable steel shell with a nickel plated finish, ensuring reliable performance in various applications. With a maximum operating temperature of 100 °C and a minimum of -50 °C, it is suitable for use in both extreme hot and cold environments. The crimp termination method allows for secure and efficient installation, while the straight mount angle offers versatility in positioning. With its 9 positions and 5A current rating, it is perfect for IO connectivity. Rest assured, this connector is RoHS compliant, making it environmentally friendly. Upgrade your connectivity solutions with the 170-009-173L000.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1546350-2 | R/A CABLE CLAMP KIT,SZ 23,CPC | ![]() |
| NorComp 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| NorComp 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| NorComp 205089-1 | HD 20 PIN CONTACT | ![]() |
| NorComp 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| NorComp 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| NorComp 10-11-2053 | KK 254 Crimp Housing, High Pressure, 5 Circuits, Natural | ![]() |
| NorComp 171850-0400 | Micro-Fit TPA Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp 19023-0003 | InsulKrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 4.75 x 0.51mm | ![]() |
| NorComp 19221-0420 | Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 1/4 (M6), Tin Plated | ![]() |
| NorComp 43020-0201 | Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp 43645-0500 | Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Black | ![]() |
| NorComp 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| NorComp 170-009-273L000 | Female D-Sub 9 Position Straight Crimp And Poke | ![]() |


