| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 716W-15/15 |
| SKU: | QTK716W-15/15 |
716W-15/15
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 1-66358-9 | III+ SKT,18-14,30AU/FL,STRIP | ![]() |
| Qualtek Electronics 1473244-1 | MQS REC 81P ASSY | ![]() |
| Qualtek Electronics 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| Qualtek Electronics 321866 | BODY SOLIS RING 1/0 1/4 | ![]() |
| Qualtek Electronics 330896 | TERMINAL,PIDG R 16-14HD 3/8 | ![]() |
| Qualtek Electronics 34806 | TERMINAL,PIDG R 16-14HD 1/4 | ![]() |
| Qualtek Electronics 745229-2 | Cut Strip - 20 DF PIN PLTD 30 SEL | ![]() |
| Qualtek Electronics 082-340 | M39012/01B0007 RF Connector N-Type Straight Crimp Plug RG-8 RG-213 RG-225 50 Ohm | ![]() |
| Qualtek Electronics EPS300-1/2-48-BLK-75PCS | 7000133616 80611601818 E30.500BK48L | ![]() |
| Qualtek Electronics 19002-0045 | Avikrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Qualtek Electronics BT2S-M0 | Dome-Top® barb ty cable tie, standard cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/09/2023 | QTK-PCN-20231009 - Changing from VDE to TUV approval.the following list of parts have been switched from VDE to TUV safety approval the function of the receptacles & circuit breakers as well as the standards these receptacles and circuit breakers meet will not change | Download | |||
| 05/21/2021 | QTK-PCN-20180904 - UL HAS REVAMPED THE CLASSIFICATION OF APPLIANCE INLETS, CONNECTORS, PLUGS, AND APPLIANCE OUTLETS. UL IS TRANSITIONING FROM UL 498 AND UL 817 TO UL 60320-1. THE TRANSITION MUST BE COMPLETED BY MAY 21, 2021. QUALTEK ELECTRONICS WILL BE MIGRATING ITS 716W SERIES RECEPTACLES TO THIS NEW STANDARD. THIS NEW STANDARD REQUIRED QUALTEK TO MODIFY THE TOOLING OF THESE RECEPTACLES TO BE COMPLIANT. THE THICKNESS OF THE FRONT FLANGE AS WELL AS THE DEPTH OF THE RECEPTACLES HAVE CHANGED SLIGHTLY. THESE RECEPTACLES WILL STILL WORK 100% IN PLACE OF THE EXISTING REVISIONS AND PARTS CURRENTLY BEING PURCHASED. | Download | |||
| 04/15/2015 | QTK20150717 - AC RECEPTACLE AND CIRCUIT BREAKERS CHANGING FROM VDE TO TUV APPROVAL. | Download | |||


