| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M EPS300-1/2-48-BLK-75PCS |
| Color: | Black |
| Maximum Operating Temperature: | 230 °F |
| Minimum Operating Temperature: | -67 °F |
| Overall Length: | 48 in |
| Material: | Polyolefin |
| Shrink Ratio: | 3:1 |
| Part Aliases: | E30.500BK48"L |
| SKU: | MMM7000133616 |
EPS300-1/2-48-BLK-75PCS
| Heilind Number: | MMM7000133616 |
| Manufacturer: | 3M |
| Manufacturer Number: | EPS300-1/2-48-BLK-75PCS |
| ECAD Model: |
Specifications
Detailed Description
Protect your wires and cables with our durable and versatile Heat Shrink Tubing in Black. With a shrink ratio of 3:1, this Polyolefin tubing provides a secure fit, even in extreme temperatures ranging from -67 °F to 230 °F. Measuring 48 inches in length, it offers ample coverage for your cables. Known by its part aliases E30.500BK48"L and SKU EPS300-1/2-48-BLK-75PCS, this tubing is RoHS compliant and in stock for immediate shipping. Perfect for abrasion protection and wire management, it is a must-have for any professional or DIY project. Each pack includes 75 pieces of tubing for your convenience. Upgrade your cable organization with our high-quality Heat Shrink Tubing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| 3M EPS300-3/16-48-BLK-250PCS | 7000133613 80611601784 E30.188BK48L | ![]() |
| 3M EPS300-1/4-48-BLK-200PCS | 7000133614 80611601792 E30.250BK48L | ![]() |


