| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 719W-00/02 |
| SKU: | QTK719W-00/02 |
719W-00/02
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 1-350522-9 | 09P MR STR/REL HNG BLK | ![]() |
| Qualtek Electronics 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| Qualtek Electronics 1-640511-0 | 09P MR II CAP HSG V0 RED | ![]() |
| Qualtek Electronics 1-640518-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Panel / Wire-to-Wire, 6 Position, 4.2 mm [.165 in] Centerline | ![]() |
| Qualtek Electronics 1-640520-0 | 06P MR II PLUG HSG V0 RED | ![]() |
| Qualtek Electronics 206306-1 | 23-37 RECEPT REV SEX | ![]() |
| Qualtek Electronics 52929 | PIDG SP SPD 22-16COMM22-18MIL6 | ![]() |
| Qualtek Electronics 5745652-3 | DIECAST STRAIN RELIEF KIT,SZ 2 | ![]() |
| Qualtek Electronics 66361-4 | PIN ASSEMBLY, LOOSE PIECE, TYPE III+ | ![]() |
| Qualtek Electronics 09140060313 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| Qualtek Electronics 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
| Qualtek Electronics 39-01-4032 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Qualtek Electronics NC3MD-L-1 | 3 pole male receptacle, solder contacts, Nickel housing, silver contacts, DL Series | ![]() |
| Qualtek Electronics DNF18-250-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.81" (20.6 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry configuration and an insulation grip sleeve barrel. It comes in boxes of 1000. | ![]() |
| Qualtek Electronics PN18-6F-M | Fork Terminal, nylon insulated, 22- 18 AWG, #6 stud size, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/09/2023 | QTK-PCN-20231009 - Changing from VDE to TUV approval.the following list of parts have been switched from VDE to TUV safety approval the function of the receptacles & circuit breakers as well as the standards these receptacles and circuit breakers meet will not change | Download | |||
| 04/15/2015 | QTK20150717 - AC RECEPTACLE AND CIRCUIT BREAKERS CHANGING FROM VDE TO TUV APPROVAL. | Download | |||


