| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 719W-00/04 |
| SKU: | QTK719W-00/04 |
719W-00/04
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| Qualtek Electronics 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| Qualtek Electronics 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| Qualtek Electronics 603502-2 | PRE-INSUL SEALED SPLICE 22-16 | ![]() |
| Qualtek Electronics 66361-1 | III+ PIN,18-14,30AU<10,LP | ![]() |
| Qualtek Electronics 19160-0009 | Closed-End Insulated Splice for 12-22 AWG Wire | ![]() |
| Qualtek Electronics DNF18-250FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/09/2023 | QTK-PCN-20231009 - Changing from VDE to TUV approval.the following list of parts have been switched from VDE to TUV safety approval the function of the receptacles & circuit breakers as well as the standards these receptacles and circuit breakers meet will not change | Download | |||
| 04/15/2015 | QTK20150717 - AC RECEPTACLE AND CIRCUIT BREAKERS CHANGING FROM VDE TO TUV APPROVAL. | Download | |||


