| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 738W-X2/35 |
| SKU: | QTK738W-X2/35 |
738W-X2/35
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| Qualtek Electronics 320571 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| Qualtek Electronics 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| Qualtek Electronics 647402-2 | 02P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
| Qualtek Electronics 19002-0007 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Mylar Tape | ![]() |
| Qualtek Electronics 19073-0085 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 8 (M4), Length 22.48mm | ![]() |
| Qualtek Electronics 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Qualtek Electronics 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Qualtek Electronics 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Qualtek Electronics 44485-1212 | Mini-Fit Jr. Plus Crimp Terminal, 18-24 AWG, Bag, Phosphor Bronze, Select Gold (Au) | ![]() |


