| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 743W-00/03 |
| SKU: | QTK743W-00/03 |
743W-00/03
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| Qualtek Electronics 52263-1 | TERMINAL R PG 8 10 | ![]() |
| Qualtek Electronics RP34-8SP-3SC(71) | 113-5049-1-71 EACH ROHS COMPLIANT | ![]() |
| Qualtek Electronics DNF14250FIBX-2K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon standard receptacle housing and has an expanded wire entry area for wires with large outside diameters. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.93" (23.6 mm) long and 0.35" (8.9 mm) wide. The disconnect has an expanded barrel configuration and a butted seam barrel. It comes in reels of 2000 pieces. | ![]() |
| Qualtek Electronics DNF18-110FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.110 x 0.032" (2.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Qualtek Electronics DNF18-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon standard receptacle housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Qualtek Electronics FSD87-25-Q | Polypropylene insulated ferrules single wire blue DIN end sleeve, 1 AWG (50.0mm²), .98(25.0mm) pin length. | ![]() |
| Qualtek Electronics PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Qualtek Electronics PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Qualtek Electronics PV10-10RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 “ 10 AWG wire range, #10 stud size. | ![]() |
| Qualtek Electronics PV14-6R-M | Ring Terminal, 16 “ 14 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Qualtek Electronics PV18-10RB-3K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 22 “ 18 AWG wire range, #10 stud size. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2015 | QTK20150717 - AC RECEPTACLE AND CIRCUIT BREAKERS CHANGING FROM VDE TO TUV APPROVAL. | Download | |||


