| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 761-18/003 |
| SKU: | QTK761-18/003 |
761-18/003
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 212447-1 | SCREW RTNR KIT,AMPLIMITE | ![]() |
| Qualtek Electronics 3-640442-2 | 02P MTA100 CONN ASSY BLU | ![]() |
| Qualtek Electronics 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| Qualtek Electronics 5-747913-2 | 25 Rcpt Solder Cup, Gold Flash | ![]() |
| Qualtek Electronics 794617-4 | 4POS,MICRO MNL,RCPT HSG | ![]() |
| Qualtek Electronics 242181 | BNC Jack to SMA Jack Adapter 50 Ohm Straight Bulkhead | ![]() |
| Qualtek Electronics 44476-3112 | Mini-Fit HCS Crimp Terminal, 16 AWG, Bag, Copper (Cu) Alloy, Tin (Sn) | ![]() |
| Qualtek Electronics 44915-0011 | Modular Plug, Category 6, Long Body, Shielded, 8/8, without Strain Relief | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/26/2025 | QTK-20250327 - End of Life. Qualtek's raw plastic material supplier discontinued the material without prior notice. Switching to a different plastic would necessitate complete retesting and recertification of safety approvals, which would incur prohibitively high costs. Qualtek is no longer able to produce these parts and stay competitive in the marketplace. No LTB. No replacement. | Download | |||


