| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics Q2-F-1-01-MS50FT |
| SKU: | QTKQ2-F-1-01-MS50FT |
Q2-F-1-01-MS50FT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 2-1375820-4 | CST-100 II HOUSING 24 POS | ![]() |
| Qualtek Electronics 5-1478763-3 | Metal backshell 25 way 45 Deg Entry-KIT | ![]() |
| Qualtek Electronics 66563-8 | III+ SKT,24-20,30AU/FL,STRIP | ![]() |
| Qualtek Electronics 66564-8 | III+ PIN,24-20,30AU/FL,STRIP | ![]() |
| Qualtek Electronics 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| Qualtek Electronics 69916-001LF | 500 VERT HDR W/O MTG HO | ![]() |
| Qualtek Electronics 10-84-4032-YEL | 6.35mm Pitch MLX Power Connector, 2.13mm Contact Diameter, Vertical, PA Polyamide (Nylon) 6/6, Tin (Sn), White, 3 Circuits | ![]() |
| Qualtek Electronics 87439-0400 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 4 Circuits, Off-White Housing | ![]() |
| Qualtek Electronics PV10-6R-D | Ring Terminal, 12 “ 10 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Qualtek Electronics 236-502 | 2 PL PCB TERM STRIP | ![]() |


