| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 236-502 |
| Pitch: | 7.5 mm, 7.62 mm |
| Series: | 236 |
| Wire Size: | 28 - 12 AWG |
| Mount Type: | Through Hole |
| Housing Color: | Gray |
| Conductor Size: | 28 - 12 AWG |
| Current Rating: | 24 A |
| Voltage Rating: | 1000 V |
| Contact Plating: | Tin |
| Number of Poles: | 2 |
| Contact Material: | Electrolytic Copper |
| Housing Material: | Nylon |
| Number of Levels: | 1 |
| Termination Method: | Cage Clamp |
| Flammability Rating: | UL 94V-0 |
| Part Aliases: | 51144920 |
| SKU: | WAG236-502 |
236-502
| Heilind Number: | WAG236-502 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 236-502 |
| ECAD Model: |
Specifications
Detailed Description
This 236-502 PCB Mount Terminal Block, part of the 236 series, is a reliable and efficient connectivity solution for your electronic projects. Constructed with durable Nylon housing and featuring Cage Clamp termination method, it ensures secure and easy wire connections. The Electrolytic Copper contacts with Tin plating offer excellent conductivity and corrosion resistance. With a pitch of 7.5mm and 7.62mm, it accommodates various wire sizes ranging from 28 to 12 AWG. Rated for 1000V voltage and 24A current, it guarantees safe and stable performance. Its UL 94V-0 flammability rating adds to its safety features. In a sleek Gray housing color, it not only functions flawlessly but also looks professional. RoHS compliant and available in stock, it's a must-have component for your high-quality electronic assemblies.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO T9AS1D12-12 | T9AS1D12-12 | ![]() |
| WAGO 2-640456-0 | 20P MTA100 HDR ASSY F/L SQ STR | ![]() |
| WAGO 5-1478763-3 | Metal backshell 25 way 45 Deg Entry-KIT | ![]() |
| WAGO 5499910-2 | A/L UNIV HDR 14P VERT SHT LAT | ![]() |
| WAGO 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |
| WAGO 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| WAGO 43-01088 | Sockets, Male connector axial, M12x1, 4- pos., Back panel mounting, Wire, A-coded, Unshielded, AWG24 | ![]() |
| WAGO 3544 | PC MINI AUTO FUSE CLIP | ![]() |
| WAGO 5002 | THRU-HOLE MNT TEST POINT WHT MINIATURE FOR .040 HL | ![]() |
| WAGO 5004 | YELLOW | ![]() |
| WAGO 5021 | TEST POINT | ![]() |
| WAGO 22-28-4023 | KK 254 Breakaway Header, Vertical, 2 Circuits, 0.38µm Gold (Au) Selective Plating, Mating Pin Length 6.09mm | ![]() |
| WAGO 43650-0203 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 2 Circuits, with PCB Press-fit Metal Retention Clip, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| WAGO 53261-0571 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Right-Angle, Surface Mount, Tin (Sn) Plating, Friction Lock, 5 Circuits, Natural, Tape and Reel | ![]() |
| WAGO 2059-301/998-403 | 1 POLE SMT TERMINAL BLOCK | ![]() |
| WAGO 2060-451/998-404 | 1 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |
| WAGO 2060-452/998-404 | 2 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |


