| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics Q2-F-1/4-01-MS100FT |
| SKU: | QTKQ2-F-1/4-01-MS100FT |
Q2-F-1/4-01-MS100FT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 206612-1 | CPC PLUG ASSEMBLY SIZE 23-22 | ![]() |
| Qualtek Electronics 206705-2 | CPC 13-9 FREE HANGING RECPT | ![]() |
| Qualtek Electronics 206903-2 | SEALING CAP ASSY,SZ 11,CPC | ![]() |
| Qualtek Electronics 208334-5 | PLUG ASSY,62 POS,METRIMATE | ![]() |
| Qualtek Electronics 34158 | TERMINAL,PG R 16-14 6 | ![]() |
| Qualtek Electronics 42238-2 | FF 250 REC 18-14AWG TPBR PRE CRIMPED | ![]() |
| Qualtek Electronics 66100-9 | III+ SKT,18-16,30AU/FL,STRIP | ![]() |
| Qualtek Electronics 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| Qualtek Electronics 43031-0002 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.38µm Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Qualtek Electronics PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Qualtek Electronics PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |


