| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics Q2-F-3/4-01-SS200FT |
| SKU: | QTKQ2-F-3/4-01-SS200FT |
Q2-F-3/4-01-SS200FT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 281934-3 | SINGLE WIRE SEAL | ![]() |
| Qualtek Electronics 3-520276-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| Qualtek Electronics 3-520406-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| Qualtek Electronics 31818 | SOLIS BUTT 22-16 COMM 22-18MIL | ![]() |
| Qualtek Electronics 2872 | Heyco® Open/Closed Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in) | ![]() |
| Qualtek Electronics 02-07-2101 | Vertical Solder Relief (VSR) Direct-Solder Crimp Terminal, Series 4706, Male, Tin Terminal Progression | ![]() |
| Qualtek Electronics 19022-0010 | Krimptite Quick Disconnect, Male, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Qualtek Electronics 19069-0094 | Krimptite Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Qualtek Electronics DNFR14-250B-M | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is insulated in blue nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long, 0.36" (9.1 mm) wide, and has a depth of 0.63" (16.0 mm). The disconnect has a funnel entry configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Qualtek Electronics SE38PFR-TR0 | Braided Expandable Sleeving, 0.38" diameter (9.5mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Flame Retardant, Polyethylene Terephthalate, 200 ft. per reel. | ![]() |


