DNFR14-250B-M
The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is insulated in blue nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long, 0.36" (9.1 mm) wide, and has a depth of 0.63" (16.0 mm). The disconnect has a funnel entry configuration and a butted seam barrel. It comes in boxes of 1000.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | DNFR14-250B-M |
Maximum Operating Temperature: | 105 °C, 221 °F |
Material: | Brass |
Finish/Coating: | Tinned |
Insulation Material: | Nylon-Fully Insulated |
Minimum Wire Size: | 16 AWG |
Wire Size: | 16 AWG |
Wire Insulation Diameter: | .13 in, 3.3 mm |
Barrel Type: | Butted Seam |
Finish: | Tinned |
Product Type: | Female Disconnect-Right Angle |
Tab Size: | .25 in, 6.3 mm |
SKU: | PANDNFR14-250B-M |
Supplier Product: | Disconnects |
Overall Height mm : | 15.2 (mm) |
Overall Height In : | 0.6 (In.) |
Overall Width mm : | 9.4 (mm) |
For Use With: | CT-300-1 |
Maximum Voltage V : | 600 (V) |
Minimum Copper Conductor Size AWG : | #16 (AWG) |
Insulation Diameter In : | 0.16 (In.) |
Insulation Diameter mm : | 4 (mm) |
Overall Length mm : | 14.7 (mm) |
Color Code: | Blue |
Overall Width In : | 0.37 (In.) |
Overall Depth In : | 0.6 (In.) |
Overall Length In : | 0.58 (In.) |
Wire Strip Length mm : | 7.1 (mm) |
Sub Brand: | Pan-Term |
Product Type: | Loose Piece Disconnect |
Wire Strip Length In : | 0.28 (In.) |
Maximum Copper Conductor Size AWG : | #14 (AWG) |
Overall Depth mm : | 15.2 (mm) |
Flammability Rating: | HB |
Standards Met: | UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |