| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics Q2-F-3/64-01-MS100FT |
| SKU: | QTKQ2-F-3/64-01-MS100FT |
Q2-F-3/64-01-MS100FT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 1-66358-0 | III+ SKT,18-14,30AU/FL,STRIP | ![]() |
| Qualtek Electronics 1-66358-9 | III+ SKT,18-14,30AU/FL,STRIP | ![]() |
| Qualtek Electronics 1658675-1 | HDP-22,OVRMLD,PLUG KIT,SIZE 1, | ![]() |
| Qualtek Electronics 204370-2 | PIN CONTACT,Sz22D,22-28 AWG | ![]() |
| Qualtek Electronics 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| Qualtek Electronics 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| Qualtek Electronics 330896 | TERMINAL,PIDG R 16-14HD 3/8 | ![]() |
| Qualtek Electronics 34806 | TERMINAL,PIDG R 16-14HD 1/4 | ![]() |
| Qualtek Electronics 35-3/4X66FT-WH | Scotch® Vinyl Color Coding Electrical Tape 35; 3/4 in x 66 ft; White; 10 Rolls/carton; 100 Rolls/Case | ![]() |
| Qualtek Electronics BT1.5I-M0 | Dome-Top® barb ty cable tie, intermediate cross section, 6.1 (155mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Qualtek Electronics F75-6-M | Ferrule, non-insulated, 22 - 20 AWG wire range, 0.24(6.0mm) length. | ![]() |
| Qualtek Electronics PLT1M-M3 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, orange, bulk package. | ![]() |


