| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658675-1 |
| Gender: | Plug |
| Number of Contacts: | 15 |
| Pitch: | .09 in, 2.28 mm |
| Shell Size: | 1 |
| Contact Size: | 22 |
| Shell Plating: | Tin |
| Insert Material: | Glass Filled PBT/Nylon |
| Number of Positions: | 15 |
| Shield Material: | Steel |
| Shield Plating Material: | Tin |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Connector Lock Type: | Mounting Holes |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Cable Insulation Diameter: | 4.19 - 11.56 mm |
| Grounding Indents: | With |
| Shell Type: | Full Metal Shell |
| Insert Flammability Standard: | UL 94V-0 |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658675-1 |
| SKU: | AMP1658675-1 |
1658675-1
| Heilind Number: | AMP1658675-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1658675-1 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our HDP-22 Overmolded Plug Kit, designed for seamless integration in Size 1 applications. This kit, meeting UL 94V-0 standards, features a durable construction with a shell size of 1 and 15 contacts on a 2.28mm pitch. Crafted from high-quality materials like Glass Filled PBT/Nylon and steel, it ensures reliable performance in diverse environments, with a wide operating temperature range of -55 to 105°C. Ideal for signal circuit applications, this connector system offers secure cable-to-cable connections, with shielded construction and grounding indents for added protection. RoHS compliant, it guarantees both performance and environmental responsibility, making it a must-have for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| TE Connectivity 160138 | PIDG RING TONGUE | ![]() |
| TE Connectivity 1658645-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 1, | ![]() |
| TE Connectivity 1658646-1 | KIT,HDP-20,OVRMLD,RCPT,SIZE 1, | ![]() |
| TE Connectivity 1658670-1 | PIN CONTACT,22 DF,STRIP,22-28 | ![]() |
| TE Connectivity 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| TE Connectivity 1658672-1 | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| TE Connectivity 2-36151-2 | PIDG R 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity 206794-4 | PIN CONTACT, SZ 20 | ![]() |
| TE Connectivity 207345-1 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 3-747579-2 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 3-747579-4 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 322447 | TERMINAL,SOLIS R 12-10 4 | ![]() |
| TE Connectivity 35109 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 5205980-4 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


