| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics Q2-F-3/8-01-SS250FT |
| SKU: | QTKQ2-F-3/8-01-SS250FT |
Q2-F-3/8-01-SS250FT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| Qualtek Electronics 2-34541-1 | Cut Strip - PIDG SPD 22-16 COMM 22-18MIL 6 | ![]() |
| Qualtek Electronics 2-36153-2 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| Qualtek Electronics 320563 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| Qualtek Electronics 21348700585050 | M12 CABLE ASSY A-COD AN/- F/- 5 0M | ![]() |
| Qualtek Electronics EPS300-1/4-48-BLK-200PCS | 7000133614 80611601792 E30.250BK48L | ![]() |
| Qualtek Electronics 19022-0010 | Krimptite Quick Disconnect, Male, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Qualtek Electronics 43030-0002 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Qualtek Electronics 43045-1012 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 10 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |


