| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics Q2-F-5/16-01-QB48IN-25 |
| SKU: | QTKQ2-F-5/16-01-QB48IN-25 |
Q2-F-5/16-01-QB48IN-25
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| Qualtek Electronics 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| Qualtek Electronics 1658612-3 | 15 POS HDF RCPT, MS, LEAD FREE | ![]() |
| Qualtek Electronics 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| Qualtek Electronics 350812-1 | STR/REL CLAMP UMNL | ![]() |
| Qualtek Electronics 66104-9 | III+ SKT,24-20,30AU/FL,STRIP | ![]() |
| Qualtek Electronics 3759/20 300 | 7000031570 80610802771 3759/20(300') | ![]() |
| Qualtek Electronics 19193-0152 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Qualtek Electronics 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Qualtek Electronics 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Qualtek Electronics 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
| Qualtek Electronics 43020-0200 | Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Qualtek Electronics PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Qualtek Electronics TAT-125-3/16-0-STK | NB14032001 | ![]() |


