| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics Q2-F3X-3/8-01-MS100FT |
| SKU: | QTKQ2-F3X-3/8-01-MS100FT |
Q2-F3X-3/8-01-MS100FT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 170891-1 | SLEEVE 250 NAT | ![]() |
| Qualtek Electronics 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| Qualtek Electronics 2-520184-4 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| Qualtek Electronics 350550-2 | UMNL SOK 20-14 AU/BR L/P | ![]() |
| Qualtek Electronics 350550-6 | UMNL SOK 20-14 AU/PHBZ L/P | ![]() |
| Qualtek Electronics 36154 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| Qualtek Electronics 52943 | TERMINAL,PIDG SPR SPD 12-10 10 | ![]() |
| Qualtek Electronics 66101-3 | III+ SKT,18-16,15AU/FL,LP | ![]() |
| Qualtek Electronics 770988-3 | MINI UMNL SOK 22-18AWG AU LP | ![]() |
| Qualtek Electronics 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Qualtek Electronics P10-8RHT6-L | High Temperature Ring Terminal, 12 “ 10 AWG, #8 stud size, non-insulated, standard package. | ![]() |
| Qualtek Electronics PV22-4R-CYY | Ring Terminal, 26 “ 22 AWG, #4 stud size, vinyl insulated, funnel entry, standard package. | ![]() |


