| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics Q5-2X-1/2-01-QB48IN-5 |
| SKU: | QTKQ5-2X-1/2-01-QB48IN-5 |
Q5-2X-1/2-01-QB48IN-5
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 1473672-1 | 025 PLUG ASSY | ![]() |
| Qualtek Electronics 2-36151-2 | PIDG R 22-16 COMM 22-18MIL 6 | ![]() |
| Qualtek Electronics 3-640440-8 | 08P MTA100 CONN ASSY 22AWG RED | ![]() |
| Qualtek Electronics 52936 | TERMINAL,PIDG SPR SPD 16-14 8 | ![]() |
| Qualtek Electronics 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| Qualtek Electronics 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| Qualtek Electronics 16-02-0098 | SL Crimp Terminal, Series 70058, Female, 30-24 AWG, with 0.76µm Selective Gold (Au) Plated Contact | ![]() |
| Qualtek Electronics 19002-0005 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Box | ![]() |
| Qualtek Electronics 34566-0103 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 73 Circuits, Black TPA | ![]() |
| Qualtek Electronics 34822-0013 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 66 Circuits, Black TPA | ![]() |
| Qualtek Electronics 39-00-0059 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Qualtek Electronics 76546-0003 | TEN60 MEZZ PLUG ASSY 10P-20S | ![]() |
| Qualtek Electronics NB13892001 | NB13892001 M23053/4-203-0 | ![]() |
| Qualtek Electronics DWP-125-3/16-0-STK | NB14902001 DWP-125-3/16-0-STK | ![]() |


