| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics Q5-3X-1/2-01-QB48IN-5 |
| SKU: | QTKQ5-3X-1/2-01-QB48IN-5 |
Q5-3X-1/2-01-QB48IN-5
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 1-480426-0 | 04P CMNL CAP HSG F/H NATL | ![]() |
| Qualtek Electronics 122486-10 | TNC Protective Cap Jack With Chain | ![]() |
| Qualtek Electronics 172306-11 | N Female cap with wire chain | ![]() |
| Qualtek Electronics 801-007-26M10-26PA | The Glenair 801 Series Mighty Mouse Plug with Banding Platform is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding. | ![]() |
| Qualtek Electronics M28840/14AB1P1 | MIL-DTL-28840/14 - Connectors Electrical Circular Threaded High Shock High Density Shipboard Crimp Contacts Receptacle Jam Nut Mounting. | ![]() |
| Qualtek Electronics 52213-0211 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits, Black | ![]() |
| Qualtek Electronics 52213-0311 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 3 Circuits, Black | ![]() |
| Qualtek Electronics 52213-0411 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 4 Circuits, Black | ![]() |
| Qualtek Electronics 52266-0211 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing, 2 Circuits | ![]() |
| Qualtek Electronics TMS-SCE-1/2-2.0-9 | TMS-SCE-1/2-2.0-9 | ![]() |


