| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics Q5-3X-1/8-01-QB48IN-25 |
| SKU: | QTKQ5-3X-1/8-01-QB48IN-25 |
Q5-3X-1/8-01-QB48IN-25
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics PT06SE-20-16P(476) | Crimp Plug Connector 26482-1 MIL-DTL-26482 | ![]() |
| Qualtek Electronics 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| Qualtek Electronics 1473416-1 | SUPER SEAL 26POS PLUG ASSY | ![]() |
| Qualtek Electronics 206136-1 | CPC PLUG ASSEMBLY SIZE 23-7 | ![]() |
| Qualtek Electronics 34138 | SPLICE,SOLIS PARA 12-10 | ![]() |
| Qualtek Electronics 350218-7 | UMNL PIN 20-14 .0126AUBR | ![]() |
| Qualtek Electronics 4-1437284-3 | CVTY PLUG,SUPERSEAL,CVTY DIA,2.4 | ![]() |
| Qualtek Electronics 8463 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1/2 NPT | ![]() |
| Qualtek Electronics 19004-0005 | InsulKrimp Fully Insulated Coupler, Male, for 14-16 AWG Wire, Box | ![]() |
| Qualtek Electronics 34565-0003 | MX123 73/80 Circuit Dress Cover | ![]() |
| Qualtek Electronics T50NZFR-C20 | Spiral Wrap, Low Smoke/Halogen-Free Nylon 6.6 in black, Offers abrasion protection for wires, cables and hoses, 0.50" (12.7mm) x 100'. | ![]() |
| Qualtek Electronics ES2000-NO.1-C1-0-STK | ES2000-NO.1-C1-0-STK | ![]() |


