| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics Q5-3X-3/16-01-QB48IN-25 |
| SKU: | QTKQ5-3X-3/16-01-QB48IN-2 |
Q5-3X-3/16-01-QB48IN-25
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 160121 | SOLIS 12-10 R 10MM | ![]() |
| Qualtek Electronics 3-520124-2 | 187 ULTRA-FAST ASY REC 16-14 AWG TPBR | ![]() |
| Qualtek Electronics 323062 | TERMINAL,SOLIS R HR 12-10 10 | ![]() |
| Qualtek Electronics 327583 | SPLICE BUTT PIDG 16-14/22-18 | ![]() |
| Qualtek Electronics 34151 | PG R 22-16 COMM 22-18 MIL 5/16 | ![]() |
| Qualtek Electronics 35135 | TERMINAL,SOLIS R 12-10 1/2 | ![]() |
| Qualtek Electronics 770025-1 | 03P UMNLII IN-LINE CAP HSG KIT | ![]() |
| Qualtek Electronics L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| Qualtek Electronics 8200 | RING TONGUE NON-INSULATED TERM | ![]() |
| Qualtek Electronics 43025-1600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Black | ![]() |
| Qualtek Electronics 43025-1800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 18 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Qualtek Electronics JN218-216-M | Wire Joint Nylon Ins 2 #22 - 2 #16 AWG | ![]() |
| Qualtek Electronics PLM1M-M | Pan-Ty® marker tie, wrap, miniature cross section, 3.9 (99mm) length, .26 x .95 (6.6 x 24.1mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |
| Qualtek Electronics PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Qualtek Electronics PV18-8R-MY | Ring Terminal, 22 “ 18 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Qualtek Electronics S100X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |


