| Attribute | Value |
|---|---|
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 0821-SS |
| SKU: | RAF0821-SS |
0821-SS
| Heilind Number: | RAF0821-SS |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | 0821-SS |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
CAPTIVE PANEL SCREW - STYLE 4
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| RAF Electronics 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| RAF Electronics 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| RAF Electronics 5748677-3 | PLTD PLST CBL CLMP KIT,SZ 3 | ![]() |
| RAF Electronics 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| RAF Electronics 09380062611 | insert, Size: 16 B, male, 80 A, 830 V | ![]() |
| RAF Electronics 02-06-5103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with 0.38 | ![]() |
| RAF Electronics 03-06-1032 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 3 Circuits, without Mounting Ears, Natural | ![]() |
| RAF Electronics 19203-0113 | Krimptite Temp-Term Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5) | ![]() |
| RAF Electronics 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| RAF Electronics 50-57-9414 | SL Crimp Housing, Single Row, Version G, Positive Latch, 14 Circuits, Black | ![]() |
| RAF Electronics 51021-0600 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 6 Circuits, Natural | ![]() |
| RAF Electronics PLT1M-XMR | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural. | ![]() |
| RAF Electronics TA1S8-M | The cable tie mount in natural color is applied with a #8 (M4) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |


