| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 1138-8-AL |
| SKU: | RAF1138-8-AL |
1138-8-AL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics FHS3/8-16X1-1/4-PH-SS | Flat Head Machine Screw | ![]() |
| RAF Electronics HHC1/4-20X7/8-SS | Hex Head Cap Screw | ![]() |
| RAF Electronics SOS-440-8 | Thru-hole Threaded Standoffs - Types SO, SOA, SOS - Unified | ![]() |
| RAF Electronics 1146-8-AL | ROUND SPACER UNPLATED | ![]() |
| RAF Electronics BPE-SC-2-01 | Hole Plug,For SC Connector,Black | ![]() |
| RAF Electronics BPE-SC-3-01 | Hole Plug,For SC Connector,Black | ![]() |
| RAF Electronics OFS90-30R | Fiber Holder 90 Degree Segment,Nat | ![]() |
| RAF Electronics SHKBS-4-01A-RT | Harness Clip,Spcr,Adh Mnt,Nat,1/4 in, Harness Clip, Adh Mnt, Natural | ![]() |
| RAF Electronics A3-40-625-12 | Push-to-Close Slide Latch, Snap-in, Medium Size, 1.6mm (.060 in) Panel Thickness, 6.4mm (.250 in) Total Grip, ABS, Black | ![]() |
| RAF Electronics E3-56-65 | Vise Action®; Compression Latch, Small Size, Hex Recess, Zinc Alloy, Powder Coat, Black, | ![]() |
| RAF Electronics TSM6X3/4-PH-SS-TYA | Truss Head Sheetmetal Screw | ![]() |


