| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 1216-8-PH |
| SKU: | RAF1216-8-PH |
1216-8-PH
| Heilind Number: | RAF1216-8-PH |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | 1216-8-PH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
RAF1216-8-PH
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics DIN933-M8X12-BRA | HEX CAP SCREW FULL THREAD | ![]() |
| RAF Electronics M0501-25-AL | METRIC ROUND SPACERS4.5 MM RD X 2 MM X 2.7 MM ID | ![]() |


