| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 1684-632-AL |
| SKU: | RAF1684-632-AL |
1684-632-AL
| Heilind Number: | RAF1684-632-AL |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | 1684-632-AL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
RD F STNDOFF NO PLATE 1/4RDx1/2 LNGTH
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics 2646 | Heyco® Halogen and Phosphorus-Free 94V-0 Hole Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.5 Mounting Hole Diameter (in) | ![]() |
| RAF Electronics HXN440-NYSTOP-SS | lock nuts | ![]() |
| RAF Electronics PN14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |
| RAF Electronics 2098-440-AL | HEX F STNDOFF NO PLATE 1/4 HEX x 1/8 LNGTH | ![]() |
| RAF Electronics PST-2-01 | CB Spt,Rest Mnt,Natural,1/8 in Spc, CB Support, Rest Mnt, Natural | ![]() |


