| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 1721-632-SS |
| SKU: | RAF1721-632-SS |
1721-632-SS
| Heilind Number: | RAF1721-632-SS |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | 1721-632-SS |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Round Female Standoffs1/4 Rd X 4-1/4 Length
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics 171638-1 | MINI U-M-N-L PIN CONT. L.P | ![]() |
| RAF Electronics 5050865-5 | SOCKET,MIN-SPR SN-AU SER-4 | ![]() |
| RAF Electronics HR25A-7R-8S | 125-0619-0-00 EACH | ![]() |
| RAF Electronics 15-29-1025 | 2.54mm Pitch C-Grid Shunt Terminal Housings, 0.381 | ![]() |
| RAF Electronics 26-60-4060 | KK 396 Header, Vertical, Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| RAF Electronics 39-29-0103 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 10 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| RAF Electronics 2108-1032-SS | HEX FEMALE STANDOFFS1/4 HEX X 3/4 LENGTH | ![]() |
| RAF Electronics 249-125 | 60MM PUSH-IN TYPE WIRE JUMPER | ![]() |


