| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 1854-832-N |
| SKU: | RAF1854-832-N |
1854-832-N
| Heilind Number: | RAF1854-832-N |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | 1854-832-N |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
RAF1854-832-N
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics HXN640-SS | Hex Nut | ![]() |
| RAF Electronics KEP440-SS | Kep Nut | ![]() |
| RAF Electronics 4546-832-SS | HEX MALE-FEMALE STANDOFFS1/4 HEX X 1-1/4 LENGTH | ![]() |
| RAF Electronics SHC440X1/4-SS | Socket Head Cap Screw | ![]() |
| RAF Electronics SHC5/16-18X1-SS | Socket Head Cap Screw | ![]() |
| RAF Electronics SHC640X1/2-SS | Socket Head Cap Screw | ![]() |
| RAF Electronics SHC832X3/4-SS | Socket Head Cap Screw | ![]() |
| RAF Electronics SLW4-SS | Split Lock Washer | ![]() |
| RAF Electronics 02-10-201-10 | Magnetic Latch, Snap-In- Rectangular hole, 52 N (11.8 lbs.) Rated Load, Large Size, Black | ![]() |
| RAF Electronics 02-16-201-11 | Magnetic Latch Striker, Adhesive Mount | ![]() |


