| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 2077-440-AL |
| SKU: | RAF2077-440-AL |
2077-440-AL
| Heilind Number: | RAF2077-440-AL |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | 2077-440-AL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
RAF2077-440-AL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics HSTTK19-48-Q | Thin wall PVDF KYNAR heat shrink, .19" (4.8mm) diameter, clear cross-linked polyvinylidfene fluoride, 25 pc. package quantity. | ![]() |
| RAF Electronics PN14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |
| RAF Electronics FHP-832-8 | Self-Clinching Studs for Stainless Steel Sheets - Types FH4â„¢ and FHPâ„¢ - Unified | ![]() |
| RAF Electronics WS-SE-A-1-01 | Wire Sdl,Side Ent,Arrow Mnt,Natural, Wire Sdl, Side Entry, Natural | ![]() |


