| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 2102-632-N |
| SKU: | RAF2102-632-N |
2102-632-N
| Heilind Number: | RAF2102-632-N |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | 2102-632-N |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
HEX FEMALE STANDOFFS1/4 HEX X 3/8 LENGTH
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics HXN1/4-20-STL-ZI | Hex Nut | ![]() |
| RAF Electronics HXN1032-SERFLG-SS | lock nuts | ![]() |
| RAF Electronics HXN832-NYSTOP-STL-ZI | lock nuts | ![]() |
| RAF Electronics PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| RAF Electronics PLT2I-M | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| RAF Electronics SGABM20-AV-C300 | The super grip adhesive backed cable tie mount in black is mounted with very high-bond adhesive and measures 0.75" x 0.75" (19.1 mm x 19.1 mm). It is made of heat-stabilized weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for outdoor and high-temperature environments and comes in packages of 100. | ![]() |
| RAF Electronics 2116-632-AL | Hex Female Standoffs | ![]() |
| RAF Electronics SEM632X1/4-PHS-PH-ILW-ZI | Sems Machine Screw | ![]() |
| RAF Electronics SHS3/8-16X3-STL-CP | Socket Head Set Screw | ![]() |
| RAF Electronics SLW1/2-STL-ZI | Split Lock Washer | ![]() |
| RAF Electronics SLW1/4-SS | Split Lock Washer | ![]() |
| RAF Electronics THS1/4-20X1/2-PH-STL-ZI | Truss Head Machine Screw | ![]() |


