| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 2240-832-AL |
| SKU: | RAF2240-832-AL |
2240-832-AL
| Heilind Number: | RAF2240-832-AL |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | 2240-832-AL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Hex Female Standoffs 3/8 Hex X 5/8 Length
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics 2-36153-2 | Cut Strip - PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| RAF Electronics 320568 | TERMINAL,PIDG R 12-10 8 | ![]() |
| RAF Electronics 641321-1 | RECEPT PIDG FASTON 26-24 187 | ![]() |
| RAF Electronics 51021-0400 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 4 Circuits, Natural | ![]() |
| RAF Electronics ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| RAF Electronics PLT1M-M69 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, flame retardant nylon 6.6, ivory. | ![]() |


