| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 4500-440-SS |
| SKU: | RAF4500-440-SS |
4500-440-SS
| Heilind Number: | RAF4500-440-SS |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | 4500-440-SS |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
STANDARD HEXAGON STANDOFF
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| RAF Electronics 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
| RAF Electronics 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| RAF Electronics PLT2M-M | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| RAF Electronics SHC632X1-SS | Socket Head Cap Screw | ![]() |
| RAF Electronics SHCM3X6-SS | Socket Head Cap Screw | ![]() |
| RAF Electronics 171-025-203L011 | Female D-Sub 25 Position Straight Solder Cup | ![]() |


