| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 171-025-203L011 |
| Gender: | Receptacle |
| Series: | 171 |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Termination Method: | Solder Cup |
| Number of Positions: | 25 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Signal Wire Size: | 20-28 AWG |
| SKU: | TEX171-025-203L011 |
171-025-203L011
Specifications
Detailed Description
Introducing the 171-025-203L011, a Female D-Sub 25 Position Straight Solder Cup connector from our 171 series. Designed for reliable signal transmission, this receptacle features gold flash contact plating for enhanced conductivity. With a wide operating temperature range of -50°C to 125°C and a current rating of 5A, it ensures optimal performance in various environments. The solder cup termination method and nickel-plated steel shell offer durability and secure connections. Suitable for 20-28 AWG signal wire sizes, this connector is RoHS compliant and rated for 250VAC, making it ideal for industrial and commercial applications. With guaranteed availability in stock, it is a must-have component for your connectivity needs. Upgrade to the 171-025-203L011 for high-quality IO connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 2-520335-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| NorComp 350967-2 | Cut Strip - MR PIN AU/PHBZ | ![]() |
| NorComp 641294-1 | Cut Strip - MR RECPT 26-18 PTPHBZ | ![]() |
| NorComp 108-0303-001 | BANANA PLUG INSULATED SOLDLESS TAPERD BLK HNDLE NICKEL | ![]() |
| NorComp 39-01-3203 | Mini-Fit Jr. Plug Housing, Dual Row, 20 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| NorComp 50125-8100 | 1.25mm Pitch PicoBlade Crimp Terminal 50125, 26-28 AWG, Bag | ![]() |
| NorComp 87568-2093 | Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 20 Circuits, 0.38 | ![]() |
| NorComp 170-015-273L000 | Female D-Sub 15 Position Crimp And Poke | ![]() |
| NorComp 172-E25-103R001 | Male D-Sub 25 Position Straight Solder Cup | ![]() |
| NorComp 180-015-203L001 | Female High-Density D-Sub 15 Position Straight Solder Cup | ![]() |
| NorComp 970-025-030R121 | D-Sub Backshell, 25 Position, 180° Entry | ![]() |
| NorComp 216-302 | LIGHT GREEN FERRULE W/INSULAT | ![]() |


