| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 4530-440-SS-20 |
| SKU: | RAF4530-440-SS-20 |
4530-440-SS-20
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics DIN912-A2-M5X14 | SOCKET HEAD CAP SCREW | ![]() |
| RAF Electronics M8438 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.59 Cable Diameter Min (in), 1 Cable Diameter Max( in) | ![]() |
| RAF Electronics PRT4S-M | Pan-Ty® releasable tie,, standard cross section, 14.5 (368mm) length, nylon 6.6, natural, bulk package. | ![]() |
| RAF Electronics TM2S8-M | The cable tie mount in natural color is applied with a #8 (M4) screw and is 0.43" (10.9 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |
| RAF Electronics 8136-832-A | HANDLE 1/4x4x2 8-32 AL | ![]() |
| RAF Electronics 8582-2528-A | HANDLE HINGE .25x4.0x2.0 | ![]() |
| RAF Electronics SHCM5X12-SS | Socket Head Cap Screw | ![]() |
| RAF Electronics F2-10-625-15 | Rod Assembly, 2, 625 mm | ![]() |
| RAF Electronics F2-20-11 | Multi-Point Latch, Key Locking, Surface Mount, Black | ![]() |


