| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 4538-632-SS |
| SKU: | RAF4538-632-SS |
4538-632-SS
| Heilind Number: | RAF4538-632-SS |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | 4538-632-SS |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
RAF4538-632-SS
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics 3356 | Heyco® Nylon Cable Clamps, 0.375 Inner Diameter (inches), Black | ![]() |
| RAF Electronics 3380 | Heyco® Nylon Cable Clamps, 0.625 Inner Diameter (inches), Black | ![]() |
| RAF Electronics HHC1/4-20X1-SS | Hex Head Cap Screw | ![]() |
| RAF Electronics HXN1/4-20-FIN-SS | Hex Nut | ![]() |
| RAF Electronics HXN1/4-20-SERFLG-ZI.R | lock nuts | ![]() |
| RAF Electronics HXN1032-SERFLG-SS | lock nuts | ![]() |
| RAF Electronics HXN3/8-16-SERFLG-STL-ZI | lock nuts | ![]() |
| RAF Electronics HXN832-NYSTOP-STL-ZI | lock nuts | ![]() |
| RAF Electronics PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| RAF Electronics PLT2I-M | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| RAF Electronics 2116-632-AL | Hex Female Standoffs | ![]() |
| RAF Electronics MMB-125-01 | Mounting Button,Nat,.080-.10 in Hold, Mounting Button, Natural | ![]() |
| RAF Electronics SLW1/4-SS | Split Lock Washer | ![]() |


