| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 4566-632-SS |
| SKU: | RAF4566-632-SS |
4566-632-SS
| Heilind Number: | RAF4566-632-SS |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | 4566-632-SS |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
STANDOFF, 8-32 X 3" M-F, 1/4"
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics PV14-6RX-M | Ring Terminal, 16 “ 14 AWG, #6 stud size, vinyl insulated, expanded insulation for large wire O.D., bulk package. | ![]() |


