| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 4699-3118-SS |
| SKU: | RAF4699-3118-SS |
4699-3118-SS
| Heilind Number: | RAF4699-3118-SS |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | 4699-3118-SS |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
RAF4699-3118-SS
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| RAF Electronics PT06E-18-5SZ(476) | MINI UMNL SOK 22-18AWG AU | ![]() |
| RAF Electronics 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
| RAF Electronics 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| RAF Electronics 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| RAF Electronics 66100-9 | III+ SKT,18-16,30AU/FL,STRIP | ![]() |
| RAF Electronics L717SDDH50PC309 | PIN CONT 20DF L.P. | ![]() |
| RAF Electronics L717SDE09P1ACH4R | SPRING LATCH 2/BAG | ![]() |
| RAF Electronics 09120053101 | insert, Size: 3 A, female | ![]() |
| RAF Electronics 09140060313 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| RAF Electronics 09140240361 | Han hinged frame plus for 6 m od A-F | ![]() |
| RAF Electronics 09200030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated | ![]() |
| RAF Electronics 09330006202 | Crimp contact, female, 2.5 MM2 | ![]() |
| RAF Electronics 19073-0222 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 26.59mm | ![]() |
| RAF Electronics LCAN4/0-56-X | One-hole, standard barrel with window, narrow tongue lug, 4/0 AWG wire, 5/16 stud hole. | ![]() |


