| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 4715-2520-SS |
| SKU: | RAF4715-2520-SS |
4715-2520-SS
| Heilind Number: | RAF4715-2520-SS |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | 4715-2520-SS |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
RAF4715-2520-SS
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics 3071 | Heyco® Pry Out Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in) | ![]() |
| RAF Electronics ABM2S-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of ABS material, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| RAF Electronics PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| RAF Electronics SLW1/4-SS | Split Lock Washer | ![]() |
| RAF Electronics 96-10-510-50 | Lift-Off Hinge Offset Knuckle Style, Concealed Mount, Zinc Alloy, Powder Coat, Black | ![]() |
| RAF Electronics C5-21-35 | Compression Latch, Key Locking, 1-11mm (.04 - .43 in) Panel thickness, 29-45mm (1.14 - 1.77 in) Grip, Zinc Alloy, Powder Coat, Black | ![]() |
| RAF Electronics C6-28 | Positioning Hinge, 150®;, Stainless Steel Detent Tube, Acetal Copolymer Hinge Leaves, Black | ![]() |
| RAF Electronics P1-31 | Flush Pull, 1.0 - 1.8mm (.040 - .070 in) Door thickness, Screw Mount, UL94-V0, ABS Plastic, Black | ![]() |


