| Attribute | Value |
|---|---|
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 8260-832-SS |
| SKU: | RAF8260-832-SS |
8260-832-SS
| Heilind Number: | RAF8260-832-SS |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | 8260-832-SS |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
STAINLESS-1/4OFFSET TAP
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics 644752-4 | 04P MTA156 HDR ASSY SQ STR F/L | ![]() |
| RAF Electronics 1287 | PC QUICK FIT TERMINAL .250 TAB X .032 BRASS | ![]() |
| RAF Electronics 3513 | FUSE CLIP | ![]() |
| RAF Electronics 26-48-2045 | KK 156 Hdr Assy FrLk Bkwy 04 ckt 20 Au | ![]() |
| RAF Electronics 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| RAF Electronics 70541-0009 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 10 Circuits, Tin (Sn) Plating | ![]() |
| RAF Electronics 70543-0011 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 12 Circuits, 0.38 | ![]() |
| RAF Electronics SR-4080B | Snap Rivet,Black,.217 in-.256 in Hold, Snap Rivet, Black | ![]() |
| RAF Electronics 281-601 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |


