| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 281-601 |
| Series: | 281 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.236 in |
| Overall Height: | 2.087 in |
| Part Aliases: | 51130805 |
| SKU: | WAG281-601 |
281-601
| Heilind Number: | WAG281-601 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 281-601 |
| ECAD Model: |
Specifications
Detailed Description
The 281-601 DIN Rail Mount Terminal Block, part of the 281 series, offers robust connectivity in industrial settings. Constructed with durable Nylon housing, it can withstand extreme temperatures ranging from -60°C to 105°C. With an overall width of 0.236 inches and height of 2.087 inches, it efficiently saves space while ensuring secure connections. This RoHS-compliant terminal block is in stock for immediate availability. Ideal for use in hi-rel applications, it guarantees reliable performance and easy installation. Upgrade your industrial connectivity with the 281-601 for seamless and efficient operation.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 644752-4 | 04P MTA156 HDR ASSY SQ STR F/L | ![]() |
| WAGO 3513 | FUSE CLIP | ![]() |
| WAGO 15-91-2065 | 2.54mm Pitch SL Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right-Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 6 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating | ![]() |
| WAGO 55932-1010 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 10 Circuits, with PCB Locator | ![]() |
| WAGO 70541-0009 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 10 Circuits, Tin (Sn) Plating | ![]() |
| WAGO 216-208 | 10 AWG FERRULE YELLOW | ![]() |
| WAGO 281-421 | ROHS | ![]() |
| WAGO 281-620 | ROHS | ![]() |
| WAGO 286-312/004-000 | RELAY MODULE | ![]() |
| WAGO 750-430 | 8DI | ![]() |


