| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics M2142-3005-SS |
| SKU: | RAFM2142-3005-SS |
M2142-3005-SS
| Heilind Number: | RAFM2142-3005-SS |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | M2142-3005-SS |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
METRIC HEX M/F STNDFF NO PLATE 6mmHEXx7mmXM3THD
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics 640445-5 | PCB Mount Header, Vertical, Wire-to-Board, 5 Position, 3.96 mm [.156 in] Centerline, Partially Shrouded, Tin (Sn), Through Hole - Solder, MTA 156 | ![]() |
| RAF Electronics 133-3701-311 | COAXIAL CONNECTORS | ![]() |
| RAF Electronics 5001 | MINIATURE TEST POINT THM BLACK | ![]() |
| RAF Electronics 5002 | THRU-HOLE MNT TEST POINT WHT MINIATURE FOR .040 HL | ![]() |
| RAF Electronics 5011 | TEST POINT (BLACK) | ![]() |
| RAF Electronics 22-05-3041 | KK 254 Solid Header, Right Angle, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| RAF Electronics 22-05-7045 | 2.50mm Pitch SPOX Wire-to-Board Header, Right Angle, Shrouded, Friction Lock, 4 Circuits | ![]() |
| RAF Electronics 39-30-1022 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-0, 0.76µm Select Gold (Au) Plating | ![]() |
| RAF Electronics 87437-0373 | 1.5MM WTB VHDR SMT T&R/CAP 2. 4SNLF 3CKT | ![]() |
| RAF Electronics 90130-3208 | C-Grid III Header, Dual Row, Right Angle, Shrouded, Fully Loaded, 8 Circuits, Black 0.38 | ![]() |
| RAF Electronics SHV05-1A85-78L4K | High Voltage Reed Relay, Form 1A, 1000VDC, 1.0A, THT | ![]() |


