| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics M2147-3005-N |
| SKU: | RAFM2147-3005-N |
M2147-3005-N
| Heilind Number: | RAFM2147-3005-N |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | M2147-3005-N |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
METRIC HEX M-F STANDOFFS 6MM
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics 68001-203HLF | B/S II SR | ![]() |
| RAF Electronics 5005 | TP-104-01-00 | ![]() |
| RAF Electronics 09-65-2028 | SPOX and KK 396 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits | ![]() |
| RAF Electronics 10-89-7102 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 10 Circuits, 0.38 | ![]() |
| RAF Electronics 22-23-2021 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| RAF Electronics 53047-0510 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits | ![]() |
| RAF Electronics 70543-0005 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 6 Circuits, 0.38 | ![]() |
| RAF Electronics PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| RAF Electronics TA1S8-M | The cable tie mount in natural color is applied with a #8 (M4) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |
| RAF Electronics 181-015-213R171 | Female High-Density D-Sub 15 Position Right Angle PCB Dip Solder | ![]() |


