| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68001-203HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | Glass-Filled Nylon/Liquid Crystal Polymer |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG68001-203HLF |
68001-203HLF
| Heilind Number: | BRG68001-203HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68001-203HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® B/S II SR ( 68001-203HLF), a reliable and durable PCB Pin Header connector designed for high-performance applications. With its sleek black housing made of Glass-Filled Nylon/Liquid Crystal Polymer, this connector ensures both structural integrity and optimal signal transmission. Featuring 3 gold-plated contacts, it guarantees secure and low-resistance connections. Operating seamlessly in temperatures ranging from -65°C to 125°C and with a voltage rating of 1500 VAC, the B/S II SR is suitable for a wide range of environments. Its straight through-hole mount type and 2.54mm pitch make for easy and efficient PCB assembly. UL 94V-0 rated for flame resistance and RoHS compliant, this connector prioritizes safety and environmental sustainability. The BergStik® B/S II SR is the perfect choice for demanding industrial and commercial applications, ensuring reliable performance even in the harshest conditions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 67996-206HLF | B/S II SR | ![]() |
| Amphenol FCI Berg 68001-103HLF | BS II SR | ![]() |
| Amphenol FCI Berg 68002-402HLF | B/S II SR | ![]() |
| Amphenol FCI Berg 68897-001LF | 68897-001LF-PCB M/JMODULAR JACKS | ![]() |
| Amphenol FCI Berg 73725-0110BLF | USB SIDE MODULE 4 PIN LF | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2024 | PCN23141 - Location Change. Listed products will be produced in new production site at Amphenol FCI Cochin, India in order to offer immediate service level improvement in terms of capacity and lead time. All product features (both electrical and mechanical specifications) and part codifications remain the same as described in product specification sheets. | Download | |||
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||


