| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect 31001102 |
| SKU: | RIA31001102 |
31001102
| Heilind Number: | RIA31001102 |
| Manufacturer: | METZ Connect |
| Manufacturer Number: | 31001102 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Screw Type Terminal Block, Right Angle, PCB, 5mm Pitch, 2 Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect 640388-3 | 03P MTA156 HDR ASSY RN STR F/L | ![]() |
| METZ Connect 67997-410HLF | B/S II DR | ![]() |
| METZ Connect SFV24R-2STE1HLF | SFV24R-2STE1LF-FFC/FPC CO | ![]() |
| METZ Connect 3549 | PC MINI AUTO FUSE CLIP | ![]() |
| METZ Connect 31107104 | Screw Type Terminal Block, Plug, 5mm Pitch, 4 Position | ![]() |


