| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect 31017108 |
| SKU: | RIA31017108 |
31017108
| Heilind Number: | RIA31017108 |
| Manufacturer: | METZ Connect |
| Manufacturer Number: | 31017108 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Pin Header, Vertical, THR, PCB, 5mm Pitch, 8 Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect 1-1623788-7 | SQM5 68R 5% (WIRE) | ![]() |
| METZ Connect 71918-110LF | QUICKIE III HDR STR GXT WOL | ![]() |
| METZ Connect 76357-301LF | DX CTW SGP DP LP | ![]() |
| METZ Connect HLW16S-2C7LF | FFC/FPC CONN | ![]() |
| METZ Connect 43045-1013 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 10 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| METZ Connect 67910-0002 | 0.80mm Pitch, 4.00mm Height, PCI Express Card, 52 Circuit, Right-Angle, Surface Mount, 0.25µm Gold (Au) Plating, Tape and Reel, Lead-Free | ![]() |


