| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623788-7 |
| Mount Type: | Radial Leaded |
| Power Rating: | 5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 68 Ω |
| Operating Temperature Range: | -55 - 250 °C |
| Dimensions: | 25 x 13 x 9 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| SKU: | AMP1-1623788-7 |
1-1623788-7
Specifications
Detailed Description
Enhance your electronic projects with our SQM5 68R 5% Wirewound Resistor. This high-quality component, with a power rating of 5 W, offers reliable performance in a variety of applications. Its radial leaded mount type and tinned copper leads ensure easy and secure installation. With a resistance of 68 Ω and a tolerance of 5%, this resistor operates efficiently in temperature ranges from -55 to 250 °C. The compact dimensions of 25 x 13 x 9 mm make it suitable for space-constrained designs. Whether you're a hobbyist or a professional, this RoHS-compliant resistor is a must-have for your inventory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5103308-5 | A/L LOW PRO HDR 20P VERT BLACK | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity 1623778-5 | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


