| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect 31107106 |
| SKU: | RIA31107106 |
31107106
| Heilind Number: | RIA31107106 |
| Manufacturer: | METZ Connect |
| Manufacturer Number: | 31107106 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Screw Type Terminal Block, Plug, 5mm Pitch, 6 Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| METZ Connect 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| METZ Connect 350547-2 | UMNL PIN 20-14 AUBR L/P | ![]() |
| METZ Connect 350766-1 | 03P UMNL PLUG HSG | ![]() |
| METZ Connect 42238-2 | FF 250 REC 18-14AWG TPBR PRE CRIMPED | ![]() |
| METZ Connect 5205980-1 | SCREW RETAINER KIT | ![]() |
| METZ Connect 122408 | RF Connector TNC Straight Crimp Plug RG-8X Times LMR-240 50 Ohm | ![]() |
| METZ Connect 48235-000LF | MINI PV CTW 30 AU L/P-22-26 AWG .0035 SPG | ![]() |
| METZ Connect 16-02-0103 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with 0.38µm Selective Gold (Au) Plated Contact | ![]() |
| METZ Connect 39-00-0041 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, 24-18 AWG | ![]() |
| METZ Connect 39-01-3123 | Mini-Fit Jr. Plug Housing, Dual Row, 12 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| METZ Connect 45559-0002 | Mini-Fit Jr. Receptacle Housing, Dual Row, Custom for PCI Express* High-end Graphics Add-In Card Applications Only | ![]() |
| METZ Connect 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| METZ Connect 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| METZ Connect 70107-0002 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black | ![]() |
| METZ Connect NC6MXX | 6 pole male cable connector, Nickel housing, silver contacts, XX Series | ![]() |


