| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect 31166102 |
| SKU: | RIA31166102 |
31166102
| Heilind Number: | RIA31166102 |
| Manufacturer: | METZ Connect |
| Manufacturer Number: | 31166102 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Screw Type Terminal Block, Plug, 3.5mm Pitch, 2 Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| METZ Connect 1-770903-0 | MINI UMNL PIN 22-18 AWG AU | ![]() |
| METZ Connect 1376348-1 | 5MM POWER KEY CONN REC CONT M | ![]() |
| METZ Connect 3-640441-8 | 08P MTA100 CONN ASSY WHT | ![]() |
| METZ Connect 5-146285-2 | 02 MODII HDR SRST B/A .100CL | ![]() |
| METZ Connect 521368-2 | ULTRA-POD 250 ASSY REC 22-18 AWG TPBR | ![]() |
| METZ Connect 09140009912 | Cable shoe, 16 mm², for PE extension | ![]() |
| METZ Connect 1287 | PC QUICK FIT TERMINAL .250 TAB X .032 BRASS | ![]() |
| METZ Connect 42817-0012 | Mini-Fit Sr. Crimp Terminal, Male, 10-12 AWG, Gold (Au) | ![]() |
| METZ Connect 43938-2103 | 10.00mm Pitch Mini-Fit Sr. Plug Housing, Dual Row, Panel Mount, 10 Circuits, Black | ![]() |
| METZ Connect 43980-1003 | Mini-Fit Sr. Dual Row Terminal Position Assurance (TPA) Retainer, 10 Circuits, Natural | ![]() |
| METZ Connect 90131-0123 | 2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 6 Circuits, Tin (Sn) Plating | ![]() |
| METZ Connect PN10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, nylon insulated, bulk package. | ![]() |
| METZ Connect PV10-8RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 “ 10 AWG wire range, #8 stud size. | ![]() |
| METZ Connect 31166108 | Screw Type Terminal Block, Plug, 3.5mm Pitch, 8 Position | ![]() |
| METZ Connect VERSAFIT-3/32-0-SP | VERSAFIT-3/32-0-SP NB20424001 | ![]() |


