| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect 31224102 |
| SKU: | RIA31224102 |
31224102
| Heilind Number: | RIA31224102 |
| Manufacturer: | METZ Connect |
| Manufacturer Number: | 31224102 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Pin Header, Vertical, THR, PCB, 3.5mm Pitch, 2 Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect 142-0701-231 | COAXIAL CONNECTORS | ![]() |
| METZ Connect 142-0701-301 | COAXIAL CONNECTORS | ![]() |
| METZ Connect 38969-0008 | 12.70mm Pitch, Single Row Tri-Barrier Terminal Strip, without Mounting Ends, 8 Circuits | ![]() |
| METZ Connect 31166102 | Screw Type Terminal Block, Plug, 3.5mm Pitch, 2 Position | ![]() |


