| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect 31230103 |
| SKU: | RIA31230103 |
31230103
| Heilind Number: | RIA31230103 |
| Manufacturer: | METZ Connect |
| Manufacturer Number: | 31230103 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Pin Header, Right Angle, Shrouded, PCB, 5.08mm Pitch, 3 Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect 5-146253-4 | 08 MODII HDR DRST B/A .100CL LF | ![]() |
| METZ Connect 5-146256-2 | 04 MODII HDR DRST B/A .100CL LF | ![]() |
| METZ Connect 68000-402HLF | SR BERGSTIK II | ![]() |
| METZ Connect 43650-0215 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 2 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |


